
NBT2000A8K0T4USON8XTMA3 | |
|---|---|
DigiKey Part Number | 448-NBT2000A8K0T4USON8XTMA3TR-ND - Tape & Reel (TR) 448-NBT2000A8K0T4USON8XTMA3CT-ND - Cut Tape (CT) 448-NBT2000A8K0T4USON8XTMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBT2000A8K0T4USON8XTMA3 |
Description | NBT2000A8K0T4USON8XTMA3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 8kB (User) Memory 13.56MHz ISO 14443-4A, NFC Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Card | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 8kB (User) | |
Standards | ISO 14443-4A, NFC | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 Kč | 27,50 Kč |
| 10 | 23,62100 Kč | 236,21 Kč |
| 25 | 22,28800 Kč | 557,20 Kč |
| 100 | 20,44670 Kč | 2 044,67 Kč |
| 250 | 19,33940 Kč | 4 834,85 Kč |
| 500 | 18,55662 Kč | 9 278,31 Kč |
| 1 000 | 17,81819 Kč | 17 818,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,26298 Kč | 81 314,90 Kč |
| 10 000 | 15,65650 Kč | 156 565,00 Kč |
| Unit Price without VAT: | 27,50000 Kč |
|---|---|
| Unit Price with VAT: | 33,27500 Kč |


