
MR16 7W BOARD | |
|---|---|
DigiKey Part Number | MR167WBOARD-ND |
Manufacturer | |
Manufacturer Product Number | MR16 7W BOARD |
Description | EVAL BOARD FOR ILD4001 |
Customer Reference | |
Detailed Description | ILD4001 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | 770mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 6.5V | |
Features | - | |
Voltage - Input | 12VAC | |
Contents | Board(s) | |
Utilized IC / Part | ILD4001 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,16000 Kč | 382,16 Kč |
| Unit Price without VAT: | 382,16000 Kč |
|---|---|
| Unit Price with VAT: | 462,41360 Kč |

