
KP465XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP465XTMA1TR-ND - Tape & Reel (TR) 448-KP465XTMA1CT-ND - Cut Tape (CT) 448-KP465XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP465XTMA1 |
Description | MEMS GROWTH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI ~ 46.41PSI (60kPa ~ 320kPa) Absolute 14 b 8-SMD, Flat Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | KP465XTMA1 Models |
Category | Accuracy ±0.435PSI (±3kPa) |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 5.25V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Maximum Pressure 87.02PSI (600kPa) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Applications Board Mount, Industrial Automation | Grade Automotive |
Pressure Type Absolute | Qualification AEC-Q103-002 |
Operating Pressure 8.7PSI ~ 46.41PSI (60kPa ~ 320kPa) | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-SMD, Flat Leads, Exposed Pad |
Output 14 b | Supplier Device Package PG-DFN-8-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 5 | 66,94600 Kč | 334,73 Kč |
| 10 | 63,92200 Kč | 639,22 Kč |
| 25 | 60,32240 Kč | 1 508,06 Kč |
| 50 | 57,87400 Kč | 2 893,70 Kč |
| 100 | 55,62580 Kč | 5 562,58 Kč |
| 500 | 51,10390 Kč | 25 551,95 Kč |
| 1 000 | 49,42086 Kč | 49 420,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 46,78183 Kč | 159 058,22 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |




