
KP464XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP464XTMA1TR-ND - Tape & Reel (TR) 448-KP464XTMA1CT-ND - Cut Tape (CT) 448-KP464XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP464XTMA1 |
Description | PRESSOR SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 14 b 8-SMD, Flat Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | KP464XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | |
Output Type | Digital | |
Output | 14 b | |
Accuracy | ±0.22PSI (±1.5kPa) | |
Voltage - Supply | 3V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 140°C | |
Grade | Automotive | |
Qualification | AEC-Q103-002 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads, Exposed Pad | |
Supplier Device Package | PG-DFN-8-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 5 | 52,71000 Kč | 263,55 Kč |
| 10 | 50,31000 Kč | 503,10 Kč |
| 25 | 47,47200 Kč | 1 186,80 Kč |
| 50 | 45,53540 Kč | 2 276,77 Kč |
| 100 | 43,75660 Kč | 4 375,66 Kč |
| 500 | 40,18108 Kč | 20 090,54 Kč |
| 1 000 | 38,84988 Kč | 38 849,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 36,76327 Kč | 124 995,12 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |




