
KP253XTMA2 | |
|---|---|
DigiKey Part Number | 448-KP253XTMA2TR-ND - Tape & Reel (TR) 448-KP253XTMA2CT-ND - Cut Tape (CT) 448-KP253XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP253XTMA2 |
Description | IC ANLG BAROMETRIC SNSR DSOF8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor |
Datasheet | Datasheet |
EDA/CAD Models | KP253XTMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,11000 Kč | 113,11 Kč |
| 5 | 101,60800 Kč | 508,04 Kč |
| 10 | 97,35900 Kč | 973,59 Kč |
| 25 | 92,27680 Kč | 2 306,92 Kč |
| 50 | 88,80660 Kč | 4 440,33 Kč |
| 100 | 85,62170 Kč | 8 562,17 Kč |
| 500 | 80,40338 Kč | 40 201,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 75,17436 Kč | 112 761,54 Kč |
| Unit Price without VAT: | 113,11000 Kč |
|---|---|
| Unit Price with VAT: | 136,86310 Kč |




