
KITXMC72EVKTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITXMC72EVKTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC72EVKTOBO1 |
Description | XMC7200 EVAL BRD |
Customer Reference | |
Detailed Description | XMC7200 XMC7000 ARM® Cortex®-M0, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part XMC7200 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Cable(s), Power Supply, Accessories |
Packaging Bulk | Interconnect System Arduino R3 Shield |
Part Status Discontinued at DigiKey | Suggested Programming Environment ModusToolbox |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M0, Cortex®-M7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 382,21000 Kč | 5 382,21 Kč |
| Unit Price without VAT: | 5 382,21000 Kč |
|---|---|
| Unit Price with VAT: | 6 512,47410 Kč |

