KITXMC2GOXTRXMC1400TOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITXMC2GOXTRXMC1400TOBO1

DigiKey Part Number
448-KITXMC2GOXTRXMC1400TOBO1-ND
Manufacturer
Manufacturer Product Number
KITXMC2GOXTRXMC1400TOBO1
Description
XMC2GO XTREME XMC1400
Customer Reference
Detailed Description
XMC1404 XMC1400 XTREME Connectivity XMC1000 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Platform
Utilized IC / Part
XMC1404
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Feather, mikroBUS Click, Shield2Go
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1895,05000 Kč895,05 Kč
Manufacturers Standard Package
Unit Price without VAT:895,05000 Kč
Unit Price with VAT:1 083,01050 Kč