
KITT2GC-2D-4MLITE | |
|---|---|
DigiKey Part Number | 448-KITT2GC-2D-4MLITE-ND |
Manufacturer | |
Manufacturer Product Number | KITT2GC-2D-4MLITE |
Description | KITT2GC-2D-4MLITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | CYT3DL TRAVEO T2G Cluster 4M Lite TRAVEO™ ARM® Cortex®-M0+, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | CYT3DL | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 653,35000 Kč | 7 653,35 Kč |
| Unit Price without VAT: | 7 653,35000 Kč |
|---|---|
| Unit Price with VAT: | 9 260,55350 Kč |




