CYT4BF TRAVEO CYT4BF Body High TRAVEO™ ARM® Cortex®-M0+, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITT2G-B-HEVK

DigiKey Part Number
448-KITT2G-B-HEVK-ND
Manufacturer
Manufacturer Product Number
KITT2G-B-HEVK
Description
TRAVEO CYT4BF BODY HIGH EVAL BRD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
CYT4BF TRAVEO CYT4BF Body High TRAVEO™ ARM® Cortex®-M0+, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+, Cortex®-M7
Platform
Utilized IC / Part
CYT4BF
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
Arduino R3 Shield, Pmod
Suggested Programming Environment
ModusToolbox
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112 548,40000 Kč12 548,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12 548,40000 Kč
Unit Price with VAT:15 183,56400 Kč