
KITT2G-B-ELITE | |
|---|---|
DigiKey Part Number | 448-KITT2G-B-ELITE-ND |
Manufacturer | |
Manufacturer Product Number | KITT2G-B-ELITE |
Description | INTERFACE DEVELOPMENT TOOLS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | CYT4BF TRAVEO™ ARM® Cortex®-M0+, Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+, Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | CYT4BF | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 831,16000 Kč | 2 831,16 Kč |
| Unit Price without VAT: | 2 831,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 425,70360 Kč |


