
KITMOTORDC250W24VTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITMOTORDC250W24VTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITMOTORDC250W24VTOBO1 |
Description | EVAL BOARD FOR XMC1300 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | XMC1300 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Infineon Technologies | Embedded Yes, MCU |
Packaging Bulk | Utilized IC / Part XMC1300 |
Part Status Active | Primary Attributes Motors (BLDC) |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 202,36000 Kč | 3 202,36 Kč |
| Unit Price without VAT: | 3 202,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 874,85560 Kč |

