
KITLGPWRBOM008TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITLGPWRBOM008TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITLGPWRBOM008TOBO1 |
Description | EVAL POWER BOARD 250V |
Customer Reference | |
Detailed Description | - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer Infineon Technologies | Function Half H-Bridge Driver (Internal FET) |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 895,14000 Kč | 1 895,14 Kč |
| Unit Price without VAT: | 1 895,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 293,11940 Kč |


