
KITIM72D128VV01FLEXTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITIM72D128VV01FLEXTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITIM72D128VV01FLEXTOBO1 |
Description | KITIM72D128VV01FLEXTOBO1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | XENSIV™ MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,97000 Kč | 1 467,97 Kč |
| 10 | 1 464,52700 Kč | 14 645,27 Kč |
| Unit Price without VAT: | 1 467,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 776,24370 Kč |



