
KITIM69D129FV01FLEXTOBO1 | |
---|---|
DigiKey Part Number | 448-KITIM69D129FV01FLEXTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITIM69D129FV01FLEXTOBO1 |
Description | EVAL BOARD FOR IM69D129FV01 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | IM69D129FV01 XENSIV™ Microphone Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Microphone | |
Embedded | Yes, ASIC | |
Utilized IC / Part | IM69D129FV01 | |
Primary Attributes | - | |
Secondary Attributes | Digital Output | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 391,65000 Kč | 1 391,65 Kč |
Unit Price without VAT: | 1 391,65000 Kč |
---|---|
Unit Price with VAT: | 1 683,89650 Kč |