KITDRIVER1EDN7550BTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITDRIVER1EDN7550BTOBO1

DigiKey Part Number
448-KITDRIVER1EDN7550BTOBO1-ND
Manufacturer
Manufacturer Product Number
KITDRIVER1EDN7550BTOBO1
Description
EVAL BOARD FOR 1EDN7550B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1EDN7550B - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
-
Utilized IC / Part
1EDN7550B
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 076,71000 Kč1 076,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,71000 Kč
Unit Price with VAT:1 302,81910 Kč