
KITA2GTC3975VTRBTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITA2GTC3975VTRBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA2GTC3975VTRBTOBO1 |
Description | AURIX TC397 5V TRB FIXED BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TC397 AURIX TC397 5V TRB Fixed AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor TriCore™ |
Mfr | Platform |
Series | Utilized IC / Part TC397 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 244,58000 Kč | 23 244,58 Kč |
| Unit Price without VAT: | 23 244,58000 Kč |
|---|---|
| Unit Price with VAT: | 28 125,94180 Kč |




