
ITS724GFUMA1 | |
|---|---|
DigiKey Part Number | ITS724GFUMA1TR-ND - Tape & Reel (TR) ITS724GFUMA1CT-ND - Cut Tape (CT) ITS724GFUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS724GFUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-DSO-20-32 |
Datasheet | Datasheet |
EDA/CAD Models | ITS724GFUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-32 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 71,54000 Kč | 715,40 Kč |
| 25 | 65,84120 Kč | 1 646,03 Kč |
| 100 | 59,57130 Kč | 5 957,13 Kč |
| 250 | 56,58204 Kč | 14 145,51 Kč |
| 500 | 56,50478 Kč | 28 252,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,29817 Kč | 53 298,17 Kč |
| 2 000 | 52,07788 Kč | 104 155,76 Kč |
| 3 000 | 51,46673 Kč | 154 400,19 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |




