Power Switch/Driver 1:1 N-Channel 650mA PG-TSDSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITS4130QEPDXUMA1

DigiKey Part Number
ITS4130QEPDXUMA1TR-ND - Tape & Reel (TR)
ITS4130QEPDXUMA1CT-ND - Cut Tape (CT)
ITS4130QEPDXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS4130QEPDXUMA1
Description
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 650mA PG-TSDSO-14
Datasheet
 Datasheet
EDA/CAD Models
ITS4130QEPDXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
650mA
Rds On (Typ)
130mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSO-14
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
1063,39300 Kč633,93 Kč
2558,25680 Kč1 456,42 Kč
10052,60630 Kč5 260,63 Kč
25049,91308 Kč12 478,27 Kč
50049,60736 Kč24 803,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,30242 Kč135 907,26 Kč
Manufacturers Standard Package
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč