
ISZ75DP15LMATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ75DP15LMATMA1TR-ND - Tape & Reel (TR) 448-ISZ75DP15LMATMA1CT-ND - Cut Tape (CT) 448-ISZ75DP15LMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ75DP15LMATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 1.13A (Ta), 5.1A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8-26 |
Datasheet | Datasheet |
EDA/CAD Models | ISZ75DP15LMATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 543µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-26 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,01100 Kč | 200,11 Kč |
| 100 | 13,27280 Kč | 1 327,28 Kč |
| 500 | 10,38058 Kč | 5 190,29 Kč |
| 1 000 | 9,44952 Kč | 9 449,52 Kč |
| 2 000 | 8,66609 Kč | 17 332,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,81840 Kč | 39 092,00 Kč |
| 10 000 | 7,29468 Kč | 72 946,80 Kč |
| 15 000 | 7,02797 Kč | 105 419,55 Kč |
| 25 000 | 6,81385 Kč | 170 346,25 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


