
ISZ015N04NM7VATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ015N04NM7VATMA1TR-ND - Tape & Reel (TR) 448-ISZ015N04NM7VATMA1CT-ND - Cut Tape (CT) 448-ISZ015N04NM7VATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ015N04NM7VATMA1 |
Description | ISZ015N04NM7VATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 32A (Ta), 177A (Tc) 3W (Ta), 94W (Tc) Surface Mount PG-TSDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISZ015N04NM7VATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 50A, 15V | |
Vgs(th) (Max) @ Id | 3.15V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 FL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,13500 Kč | 251,35 Kč |
| 100 | 16,92650 Kč | 1 692,65 Kč |
| 500 | 13,40638 Kč | 6 703,19 Kč |
| 1 000 | 12,39785 Kč | 12 397,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,29083 Kč | 51 454,15 Kč |
| 10 000 | 10,12891 Kč | 101 289,10 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


