



ISSI30R11HXUMA1 | |
|---|---|
DigiKey Part Number | 448-ISSI30R11HXUMA1TR-ND - Tape & Reel (TR) 448-ISSI30R11HXUMA1CT-ND - Cut Tape (CT) 448-ISSI30R11HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISSI30R11HXUMA1 |
Description | DG ISO 5.7KV 1CH 16-POWERSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Digital Isolator 5700Vrms 1 Channel CMTI 16-PowerSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Voltage - Isolation |
Mfr | Propagation Delay tpLH / tpHL (Max) 20µs, 6µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 8µs, 1.9µs |
Part Status Active | Voltage - Supply 2.85V ~ 3.5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C (TA) |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package PG-DSO-16-33 |
Channel Type Unidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 50,26200 Kč | 502,62 Kč |
| 25 | 45,95720 Kč | 1 148,93 Kč |
| 100 | 41,23760 Kč | 4 123,76 Kč |
| 250 | 38,98476 Kč | 9 746,19 Kč |
| 500 | 37,62708 Kč | 18 813,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,50943 Kč | 36 509,43 Kč |
| 2 000 | 35,58981 Kč | 71 179,62 Kč |
| 3 000 | 35,12928 Kč | 105 387,84 Kč |
| 5 000 | 34,61905 Kč | 173 095,25 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |


