



ISSI20R03HXUMA1 | |
|---|---|
DigiKey Part Number | 448-ISSI20R03HXUMA1TR-ND - Tape & Reel (TR) 448-ISSI20R03HXUMA1CT-ND - Cut Tape (CT) 448-ISSI20R03HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISSI20R03HXUMA1 |
Description | DGTL ISOLTR 5.7KV 1CH 8-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Digital Isolator 5700Vrms 1 Channel CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Voltage - Isolation |
Mfr | Propagation Delay tpLH / tpHL (Max) 20µs, 6µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 8µs, 1.9µs |
Part Status Active | Voltage - Supply 2.85V ~ 3.5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C (TA) |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package PG-DSO-8-66 |
Channel Type Unidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 43,79700 Kč | 437,97 Kč |
| 25 | 39,98400 Kč | 999,60 Kč |
| 100 | 35,79010 Kč | 3 579,01 Kč |
| 250 | 33,79008 Kč | 8 447,52 Kč |
| 500 | 32,58464 Kč | 16 292,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,59254 Kč | 31 592,54 Kč |
| 2 000 | 30,77605 Kč | 61 552,10 Kč |
| 3 000 | 30,36707 Kč | 91 101,21 Kč |
| 5 000 | 29,91413 Kč | 149 570,65 Kč |
| 7 000 | 29,64928 Kč | 207 544,96 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |


