
ISSI20B11FXUMA1 | |
|---|---|
DigiKey Part Number | 448-ISSI20B11FXUMA1TR-ND - Tape & Reel (TR) 448-ISSI20B11FXUMA1CT-ND - Cut Tape (CT) 448-ISSI20B11FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISSI20B11FXUMA1 |
Description | DG ISO 3KV 1CH GEN PRP 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Channel Type Unidirectional |
Mfr | Voltage - Isolation |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Common Mode Transient Immunity (Min) 200kV/µs |
Part Status Active | Rise / Fall Time (Typ) 8µs, 3.2µs |
Technology Magnetic Coupling | Voltage - Supply 2.85V ~ 3.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package PG-DSO-8-72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 40,31400 Kč | 403,14 Kč |
| 25 | 38,49920 Kč | 962,48 Kč |
| 50 | 37,18540 Kč | 1 859,27 Kč |
| 100 | 35,91110 Kč | 3 591,11 Kč |
| 250 | 34,29396 Kč | 8 573,49 Kč |
| 500 | 33,11770 Kč | 16 558,85 Kč |
| 1 000 | 31,98108 Kč | 31 981,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,53679 Kč | 76 341,98 Kč |
| 5 000 | 29,48697 Kč | 147 434,85 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |

