New Product
General Purpose Digital Isolator 3000Vrms 1 Channel 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSI20B11FXUMA1

DigiKey Part Number
448-ISSI20B11FXUMA1TR-ND - Tape & Reel (TR)
448-ISSI20B11FXUMA1CT-ND - Cut Tape (CT)
448-ISSI20B11FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISSI20B11FXUMA1
Description
DG ISO 3KV 1CH GEN PRP 8SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 1 Channel 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Type
Unidirectional
Mfr
Voltage - Isolation
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Common Mode Transient Immunity (Min)
200kV/µs
Part Status
Active
Rise / Fall Time (Typ)
8µs, 3.2µs
Technology
Magnetic Coupling
Voltage - Supply
2.85V ~ 3.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
Inputs - Side 1/Side 2
1/0
Supplier Device Package
PG-DSO-8-72
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,26000 Kč45,26 Kč
1040,31400 Kč403,14 Kč
2538,49920 Kč962,48 Kč
5037,18540 Kč1 859,27 Kč
10035,91110 Kč3 591,11 Kč
25034,29396 Kč8 573,49 Kč
50033,11770 Kč16 558,85 Kč
1 00031,98108 Kč31 981,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,53679 Kč76 341,98 Kč
5 00029,48697 Kč147 434,85 Kč
Manufacturers Standard Package
Unit Price without VAT:45,26000 Kč
Unit Price with VAT:54,76460 Kč