New Product
General Purpose Digital Isolator 3000Vrms 1 Channel 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSI20B02FXUMA1

DigiKey Part Number
448-ISSI20B02FXUMA1TR-ND - Tape & Reel (TR)
448-ISSI20B02FXUMA1CT-ND - Cut Tape (CT)
448-ISSI20B02FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISSI20B02FXUMA1
Description
DG ISO 3KV 1CH GEN PRP 8SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 1 Channel 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Type
Unidirectional
Mfr
Voltage - Isolation
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Common Mode Transient Immunity (Min)
200kV/µs
Part Status
Active
Rise / Fall Time (Typ)
8µs, 3.2µs
Technology
Magnetic Coupling
Voltage - Supply
2.85V ~ 3.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
Inputs - Side 1/Side 2
1/0
Supplier Device Package
PG-DSO-8-72
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,59000 Kč43,59 Kč
1038,89600 Kč388,96 Kč
2537,13960 Kč928,49 Kč
5035,86720 Kč1 793,36 Kč
10034,64100 Kč3 464,10 Kč
25033,08016 Kč8 270,04 Kč
50031,94562 Kč15 972,81 Kč
1 00030,84925 Kč30 849,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,45639 Kč73 640,97 Kč
5 00028,44373 Kč142 218,65 Kč
Manufacturers Standard Package
Unit Price without VAT:43,59000 Kč
Unit Price with VAT:52,74390 Kč