
ISO2H823V25XUMA1 | |
|---|---|
DigiKey Part Number | ISO2H823V25XUMA1TR-ND - Tape & Reel (TR) ISO2H823V25XUMA1CT-ND - Cut Tape (CT) ISO2H823V25XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO2H823V25XUMA1 |
Description | IC PWR SWITCH P-CHAN 1:8 70VQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 P-Channel PG-VQFN-70-2 |
Datasheet | Datasheet |
EDA/CAD Models | ISO2H823V25XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | SPI, Parallel | |
Voltage - Load | 11V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 3.6V | |
Current - Output (Max) | - | |
Rds On (Typ) | 210mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-70-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 161,18100 Kč | 1 611,81 Kč |
| 25 | 149,74920 Kč | 3 743,73 Kč |
| 100 | 137,19040 Kč | 13 719,04 Kč |
| 250 | 134,93316 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 121,48746 Kč | 303 718,65 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |

