SPI Digital Isolator 500VAC 8 Channel 25kV/µs CMTI 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1I813TXUMA1

DigiKey Part Number
ISO1I813TXUMA1TR-ND - Tape & Reel (TR)
ISO1I813TXUMA1CT-ND - Cut Tape (CT)
ISO1I813TXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1I813TXUMA1
Description
DGTL ISO 0.5KV 8CH SPI 48-TFSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 500VAC 8 Channel 25kV/µs CMTI 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1I813TXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Type
Unidirectional
Mfr
Voltage - Isolation
Series
Common Mode Transient Immunity (Min)
25kV/µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.85V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Technology
Magnetic Coupling
Mounting Type
Surface Mount
Type
SPI
Package / Case
Isolated Power
No
Supplier Device Package
48-TSSOP
Number of Channels
8
Base Product Number
Inputs - Side 1/Side 2
8/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,54000 Kč154,54 Kč
10118,64700 Kč1 186,47 Kč
25109,65840 Kč2 741,46 Kč
10099,76650 Kč9 976,65 Kč
25095,05104 Kč23 762,76 Kč
50092,20926 Kč46 104,63 Kč
1 00089,87052 Kč89 870,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00087,94556 Kč175 891,12 Kč
Manufacturers Standard Package
Unit Price without VAT:154,54000 Kč
Unit Price with VAT:186,99340 Kč