
ISO1H812GAUMA1 | |
|---|---|
DigiKey Part Number | ISO1H812GAUMA1TR-ND - Tape & Reel (TR) ISO1H812GAUMA1CT-ND - Cut Tape (CT) ISO1H812GAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1H812GAUMA1 |
Description | IC PWR DRIVER N-CHAN 1:8 DSO-36 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 625mA PG-DSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | ISO1H812GAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 11V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 625mA | |
Rds On (Typ) | 150mOhm | |
Input Type | - | |
Features | Auto Restart, Galvanic Isolation, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,61000 Kč | 200,61 Kč |
| 10 | 156,23300 Kč | 1 562,33 Kč |
| 25 | 145,15240 Kč | 3 628,81 Kč |
| 100 | 132,97290 Kč | 13 297,29 Kč |
| 250 | 127,16388 Kč | 31 790,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 105,74810 Kč | 84 598,48 Kč |
| 1 600 | 103,49693 Kč | 165 595,09 Kč |
| Unit Price without VAT: | 200,61000 Kč |
|---|---|
| Unit Price with VAT: | 242,73810 Kč |




