Mosfet Array 60V 31A (Ta), 233A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-WHITFN-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 31A (Ta), 233A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-WHITFN-10-1
10 Power-WHITFN-10-1

ISG0614N06NM5HSCATMA1

DigiKey Part Number
448-ISG0614N06NM5HSCATMA1TR-ND - Tape & Reel (TR)
448-ISG0614N06NM5HSCATMA1CT-ND - Cut Tape (CT)
448-ISG0614N06NM5HSCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISG0614N06NM5HSCATMA1
Description
MOSFET 2N-CH 60V 31A 10WHITFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 31A (Ta), 233A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-WHITFN-10-1
Datasheet
 Datasheet
EDA/CAD Models
ISG0614N06NM5HSCATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.6mOhm @ 50A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
3.3V @ 86µA
Series
Gate Charge (Qg) (Max) @ Vgs
102nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6400pF @ 30V
Part Status
Active
Power - Max
3W (Ta), 167W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
10-PowerWDFN
Current - Continuous Drain (Id) @ 25°C
31A (Ta), 233A (Tc)
Supplier Device Package
PG-WHITFN-10-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,39000 Kč136,39 Kč
1090,74200 Kč907,42 Kč
10064,87520 Kč6 487,52 Kč
50053,83972 Kč26 919,86 Kč
1 00050,52078 Kč50 520,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,80431 Kč137 412,93 Kč
Manufacturers Standard Package
Unit Price without VAT:136,39000 Kč
Unit Price with VAT:165,03190 Kč