Mosfet Array 40V 42A (Ta), 299A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-WHITFN-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 42A (Ta), 299A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-WHITFN-10-1
10 Power-WHITFN-10-1

ISG0613N04NM6HSCATMA1

DigiKey Part Number
448-ISG0613N04NM6HSCATMA1TR-ND - Tape & Reel (TR)
448-ISG0613N04NM6HSCATMA1CT-ND - Cut Tape (CT)
448-ISG0613N04NM6HSCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISG0613N04NM6HSCATMA1
Description
MOSFET 2N-CH 40V 42A 10WHITFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 42A (Ta), 299A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-WHITFN-10-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
0.88mOhm @ 50A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
2.8V @ 780µA
Series
Gate Charge (Qg) (Max) @ Vgs
104nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6200pF @ 20V
Part Status
Active
Power - Max
3W (Ta), 167W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
10-PowerWDFN
Current - Continuous Drain (Id) @ 25°C
42A (Ta), 299A (Tc)
Supplier Device Package
PG-WHITFN-10-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
1080,98900 Kč809,89 Kč
10057,49250 Kč5 749,25 Kč
50047,46598 Kč23 732,99 Kč
1 00044,24636 Kč44 246,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00040,16350 Kč120 490,50 Kč
Manufacturers Standard Package
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč