
ISCH54N04NM7VATMA1 | |
|---|---|
DigiKey Part Number | 448-ISCH54N04NM7VATMA1TR-ND - Tape & Reel (TR) 448-ISCH54N04NM7VATMA1CT-ND - Cut Tape (CT) 448-ISCH54N04NM7VATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISCH54N04NM7VATMA1 |
Description | ISCH54N04NM7VATMA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 54A (Ta), 458A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 0.5mOhm @ 50A, 15V | |
Vgs(th) (Max) @ Id | 3.15V @ 113µA | |
Gate Charge (Qg) (Max) @ Vgs | 146 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7700 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 45,59400 Kč | 455,94 Kč |
| 100 | 31,69710 Kč | 3 169,71 Kč |
| 500 | 27,15660 Kč | 13 578,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,18670 Kč | 110 933,50 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |


