
ISC800P06LMATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC800P06LMATMA1TR-ND - Tape & Reel (TR) 448-ISC800P06LMATMA1CT-ND - Cut Tape (CT) 448-ISC800P06LMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC800P06LMATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 19.6A (Tc) 83W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISC800P06LMATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 724µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 23,28100 Kč | 232,81 Kč |
| 100 | 15,61070 Kč | 1 561,07 Kč |
| 500 | 12,32098 Kč | 6 160,49 Kč |
| 1 000 | 11,26301 Kč | 11 263,01 Kč |
| 2 000 | 11,17892 Kč | 22 357,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,13309 Kč | 45 665,45 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |



