
ISC750P10LMATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC750P10LMATMA1TR-ND - Tape & Reel (TR) 448-ISC750P10LMATMA1CT-ND - Cut Tape (CT) 448-ISC750P10LMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC750P10LMATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 27.3A Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | ISC750P10LMATMA1 Models |
Category | Drain to Source Voltage (Vdss) 100 V |
Mfr | Current - Continuous Drain (Id) @ 25°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package PG-TDSON-8-7 |
Part Status Active | Package / Case |
FET Type | Base Product Number |
Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 52,49500 Kč | 524,95 Kč |
| 100 | 36,33910 Kč | 3 633,91 Kč |
| 500 | 29,43080 Kč | 14 715,40 Kč |
| 1 000 | 27,21047 Kč | 27 210,47 Kč |
| 2 000 | 25,34427 Kč | 50 688,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,32634 Kč | 116 631,70 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |



