
ISC019N10NM8SCATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC019N10NM8SCATMA1TR-ND - Tape & Reel (TR) 448-ISC019N10NM8SCATMA1CT-ND - Cut Tape (CT) 448-ISC019N10NM8SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC019N10NM8SCATMA1 |
Description | ISC019N10NM8SCATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 26A (Ta), 245A (Tc) 3W (Ta), 268W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.93mOhm @ 50A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.2V @ 114µA |
Series | Gate Charge (Qg) (Max) @ Vgs 133 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8800 pF @ 50 V |
FET Type | Power Dissipation (Max) 3W (Ta), 268W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-WSON-8-2 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 Kč | 199,06 Kč |
| 10 | 136,15100 Kč | 1 361,51 Kč |
| 100 | 100,90170 Kč | 10 090,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 82,43552 Kč | 329 742,08 Kč |
| Unit Price without VAT: | 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 240,86260 Kč |


