


ISC016N08NM8ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC016N08NM8ATMA1TR-ND - Tape & Reel (TR) 448-ISC016N08NM8ATMA1CT-ND - Cut Tape (CT) 448-ISC016N08NM8ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC016N08NM8ATMA1 |
Description | ISC016N08NM8ATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 29A (Ta), 268A (Tc) 3W (Ta), 263W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.54mOhm @ 50A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 111µA |
Series | Gate Charge (Qg) (Max) @ Vgs 99 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7200 pF @ 40 V |
FET Type | Power Dissipation (Max) 3W (Ta), 263W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 64,08600 Kč | 640,86 Kč |
| 100 | 45,26750 Kč | 4 526,75 Kč |
| 500 | 38,72578 Kč | 19 362,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,63874 Kč | 158 193,70 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |





