


ISA220280C03LMDSXTMA1 | |
|---|---|
DigiKey Part Number | 448-ISA220280C03LMDSXTMA1TR-ND - Tape & Reel (TR) 448-ISA220280C03LMDSXTMA1CT-ND - Cut Tape (CT) 448-ISA220280C03LMDSXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISA220280C03LMDSXTMA1 |
Description | ISA220280C03LMDSXTMA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.3A (Ta), 8.4A (Tc), 6.1A (Ta), 8.1A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.3A (Ta), 8.4A (Tc), 6.1A (Ta), 8.1A (Tc) | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 8.4A, 10V, 28mOhm @ 8.1A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400pF @ 15V | |
Power - Max | 1.4W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 11,83000 Kč | 118,30 Kč |
| 100 | 7,67900 Kč | 767,90 Kč |
| 500 | 5,89316 Kč | 2 946,58 Kč |
| 1 000 | 5,31765 Kč | 5 317,65 Kč |
| 2 000 | 4,83308 Kč | 9 666,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,29257 Kč | 17 170,28 Kč |
| 8 000 | 3,95995 Kč | 31 679,60 Kč |
| 12 000 | 3,79051 Kč | 45 486,12 Kč |
| 20 000 | 3,65744 Kč | 73 148,80 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |


