
IRSM808-204MHTR | |
|---|---|
DigiKey Part Number | 448-IRSM808-204MHTR-ND - Tape & Reel (TR) 448-IRSM808-204MHTRCT-ND - Cut Tape (CT) 448-IRSM808-204MHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRSM808-204MHTR |
Description | IC HALF BRIDGE DRIVER 20A 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors UMOS 31-PQFN (8x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge | |
Applications | AC Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 130mOhm | |
Current - Output / Channel | 20A | |
Current - Peak Output | - | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 200V (Max) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVQFN | |
Supplier Device Package | 31-PQFN (8x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,69000 Kč | 826,90 Kč |
| 25 | 76,26480 Kč | 1 906,62 Kč |
| 100 | 69,19680 Kč | 6 919,68 Kč |
| 250 | 65,82620 Kč | 16 456,55 Kč |
| 500 | 63,79444 Kč | 31 897,22 Kč |
| 1 000 | 62,12258 Kč | 62 122,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,74638 Kč | 121 492,76 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |


