
IRS4426STRPBF | |
|---|---|
DigiKey Part Number | IRS4426STRPBFTR-ND - Tape & Reel (TR) IRS4426STRPBFCT-ND - Cut Tape (CT) IRS4426STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS4426STRPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS4426STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.3A, 3.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 25 | 17,80640 Kč | 445,16 Kč |
| 100 | 15,71280 Kč | 1 571,28 Kč |
| 250 | 14,71288 Kč | 3 678,22 Kč |
| 500 | 14,11024 Kč | 7 055,12 Kč |
| 1 000 | 13,61426 Kč | 13 614,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,09049 Kč | 32 726,23 Kč |
| 5 000 | 12,77468 Kč | 63 873,40 Kč |
| 7 500 | 12,61661 Kč | 94 624,57 Kč |
| 12 500 | 12,44148 Kč | 155 518,50 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

