
IRS2153DSPBF | |
|---|---|
DigiKey Part Number | IRS2153DSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2153DSPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2153DSPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 15.4V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 180mA, 260mA | |
Input Type | RC Input Circuit | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 120ns, 50ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 95 | 35,36505 Kč | 3 359,68 Kč |
| 190 | 33,82668 Kč | 6 427,07 Kč |
| 285 | 33,05526 Kč | 9 420,75 Kč |
| 570 | 31,92470 Kč | 18 197,08 Kč |
| 1 045 | 31,10115 Kč | 32 500,70 Kč |
| 2 565 | 30,11203 Kč | 77 237,36 Kč |
| 5 035 | 29,51701 Kč | 148 618,15 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |


