
IRS2109STRPBF | |
|---|---|
DigiKey Part Number | IRS2109STRPBFTR-ND - Tape & Reel (TR) IRS2109STRPBFCT-ND - Cut Tape (CT) IRS2109STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2109STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2109STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 14,60640 Kč | 365,16 Kč |
| 100 | 12,88440 Kč | 1 288,44 Kč |
| 250 | 12,06460 Kč | 3 016,15 Kč |
| 500 | 11,56948 Kč | 5 784,74 Kč |
| 1 000 | 11,16212 Kč | 11 162,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,73199 Kč | 26 829,97 Kč |
| 5 000 | 10,47279 Kč | 52 363,95 Kč |
| 7 500 | 10,34303 Kč | 77 572,73 Kč |
| 12 500 | 10,19923 Kč | 127 490,38 Kč |
| 17 500 | 10,11513 Kč | 177 014,78 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

