
IRS2001PBF-INF | |
|---|---|
DigiKey Part Number | 2156-IRS2001PBF-INF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2001PBF-INF |
Description | BUFFER/INVERTER BASED PERIPHERAL |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Bulk: | 20350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 46,19559 Kč | 6 282,60 Kč |
| Unit Price without VAT: | 46,19559 Kč |
|---|---|
| Unit Price with VAT: | 55,89666 Kč |


