
IRPLHID2A | |
|---|---|
DigiKey Part Number | IRPLHID2A-ND |
Manufacturer | |
Manufacturer Product Number | IRPLHID2A |
Description | EVAL BOARD FOR IRS2573D |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | IRS2573D - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | No | |
Utilized IC / Part | IRS2573D | |
Primary Attributes | - | |
Secondary Attributes | Short-Circuit Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 132,54000 Kč | 5 132,54 Kč |
| Unit Price without VAT: | 5 132,54000 Kč |
|---|---|
| Unit Price with VAT: | 6 210,37340 Kč |

