
IRPLDIM5E | |
|---|---|
DigiKey Part Number | IRPLDIM5E-ND |
Manufacturer | |
Manufacturer Product Number | IRPLDIM5E |
Description | EVAL BOARD FOR IRS2530D |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | IRS2530D - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | IRS2530D | |
Primary Attributes | 25W CFL Lamp Dimming Driver, 220 VAC Input, Voltage Mode Heating | |
Secondary Attributes | Low AC Line/Brownout Protection, Lamp Fault Protection with Auto-Restart | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 601,23000 Kč | 2 601,23 Kč |
| Unit Price without VAT: | 2 601,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 147,48830 Kč |

