IRS2530D - Ballast Control Opto/Lighting Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRPLDIM4E

DigiKey Part Number
IRPLDIM4E-ND
Manufacturer
Manufacturer Product Number
IRPLDIM4E
Description
EVAL BOARD FOR IRS2530D
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
IRS2530D - Ballast Control Opto/Lighting Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Opto/Lighting
Function
Ballast Control
Embedded
No
Utilized IC / Part
IRS2530D
Primary Attributes
26W, Dimmable, 220 VAC
Secondary Attributes
Filament Preheat, Auto-Reset, Open Filament, No-Lamp, Brownout Protection
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 601,23000 Kč2 601,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 601,23000 Kč
Unit Price with VAT:3 147,48830 Kč