IRFS4410PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6 564
Unit Price: 78,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 22,20801 Kč
Datasheet

Similar


onsemi
In Stock: 1 128
Unit Price: 129,14000 Kč
Datasheet

Similar


onsemi
In Stock: 24
Unit Price: 86,72000 Kč
Datasheet

Similar


onsemi
In Stock: 10 155
Unit Price: 74,12000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 51,47380 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 208
Unit Price: 56,90000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 780
Unit Price: 53,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 321
Unit Price: 64,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 213
Unit Price: 114,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 380
Unit Price: 75,38000 Kč
Datasheet
N-Channel 100 V 88A (Tc) 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4410PBF

DigiKey Part Number
IRFS4410PBF-ND
Manufacturer
Manufacturer Product Number
IRFS4410PBF
Description
MOSFET N-CH 100V 88A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 88A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRFS4410PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5150 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types