N-Channel 100 V 31A (Tc) 3W (Ta), 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3410TRLPBF

DigiKey Part Number
IRFR3410TRLPBFTR-ND - Tape & Reel (TR)
IRFR3410TRLPBFCT-ND - Cut Tape (CT)
IRFR3410TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR3410TRLPBF
Description
MOSFET N-CH 100V 31A DPAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 31A (Tc) 3W (Ta), 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRFR3410TRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
39mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1690 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1022,67800 Kč226,78 Kč
10015,13960 Kč1 513,96 Kč
50011,90292 Kč5 951,46 Kč
1 00010,86122 Kč10 861,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,53890 Kč28 616,70 Kč
6 0008,87344 Kč53 240,64 Kč
9 0008,53452 Kč76 810,68 Kč
15 0008,15380 Kč122 307,00 Kč
21 0008,06323 Kč169 327,83 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč