Similar
Similar

IRFR1010ZTRLPBF | |
|---|---|
DigiKey Part Number | IRFR1010ZTRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR1010ZTRLPBF |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2840 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 42A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR2905ZTRPBF | Infineon Technologies | 4 596 | IRFR2905ZPBFCT-ND | 30,03000 Kč | Similar |
| STD65N55F3 | STMicroelectronics | 0 | 497-7973-1-ND | 66,14000 Kč | Similar |
| STD70N6F3 | STMicroelectronics | 2 197 | 497-12240-1-ND | 62,78000 Kč | Similar |



