
IRFP4110PBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFP4110PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4110PBFXKMA1 |
Description | TRENCH >=100V PG-TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 370W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.5mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9620 pF @ 50 V |
FET Type | Power Dissipation (Max) 370W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 25 | 61,27200 Kč | 1 531,80 Kč |
| 100 | 50,06340 Kč | 5 006,34 Kč |
| 500 | 41,08636 Kč | 20 543,18 Kč |
| 1 000 | 38,20271 Kč | 38 202,71 Kč |
| 2 000 | 35,77912 Kč | 71 558,24 Kč |
| 5 000 | 33,15945 Kč | 165 797,25 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |


