


IRFB5615PBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFB5615PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFB5615PBFXKMA1 |
Description | MOSFET N-CH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 35A (Tc) 144W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 144W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 50 | 21,00220 Kč | 1 050,11 Kč |
| 100 | 18,78690 Kč | 1 878,69 Kč |
| 500 | 14,90186 Kč | 7 450,93 Kč |
| 1 000 | 13,65206 Kč | 13 652,06 Kč |
| 2 000 | 12,60090 Kč | 25 201,80 Kč |
| 5 000 | 11,46398 Kč | 57 319,90 Kč |
| 10 000 | 10,76185 Kč | 107 618,50 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

