


IRFB4332PBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFB4332PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4332PBFXKMA1 |
Description | MOSFET N-CH 250V 60A TO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 60A (Tc) 390W (Tc) Through Hole TO-220AB |
Category | Rds On (Max) @ Id, Vgs 33mOhm @ 35A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5860 pF @ 25 V |
FET Type | Power Dissipation (Max) 390W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 50 | 52,69660 Kč | 2 634,83 Kč |
| 100 | 47,76630 Kč | 4 776,63 Kč |
| 500 | 39,12474 Kč | 19 562,37 Kč |
| 1 000 | 36,34901 Kč | 36 349,01 Kč |
| 2 000 | 34,01603 Kč | 68 032,06 Kč |
| 5 000 | 31,49398 Kč | 157 469,90 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |



